The CEL NE856M02-AZ is a TO-243AA surface mount NPN bipolar junction transistor with a collector-emitter breakdown voltage of 12V and a maximum collector current of 100mA. It has a maximum power dissipation of 1.2W and a minimum current gain of 250. The transistor is packaged in bulk and features a transition frequency of 6.5GHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CEL NE856M02-AZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL NE856M02-AZ technical specifications.
| Package/Case | TO-243AA |
| Collector Emitter Breakdown Voltage | 12V |
| Collector-emitter Voltage-Max | 12V |
| Continuous Collector Current | 100mA |
| Emitter Base Voltage (VEBO) | 3V |
| Gain | 12dB |
| hFE Min | 250 |
| Max Collector Current | 100mA |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Packaging | Bulk |
| Polarity | NPN |
| Transition Frequency | 6.5GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL NE856M02-AZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
