
TRANSISTOR NPN OSC FT=2GHZ SOT23
CEL NE94433-T1B-A technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 15V |
| Continuous Collector Current | 50mA |
| Emitter Base Voltage (VEBO) | 3V |
| Frequency | 2GHz |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 50mA |
| Max Frequency | 2GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 150mW |
| Transition Frequency | 2GHz |
| RoHS | Compliant |
No datasheet is available for this part.