Sign in to ask questions about the CEL NESG2030M04-T2-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL NESG2030M04-T2-A technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 8V |
| Collector Emitter Breakdown Voltage | 2.3V |
| Continuous Collector Current | 35mA |
| Emitter Base Voltage (VEBO) | 1.2V |
| Gain | 16dB |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 2.3V |
| Max Collector Current | 35mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 80mW |
| Mount | Surface Mount |
| Operating Frequency | 60000 MHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Transition Frequency | 60GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL NESG2030M04-T2-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
