Trans GP BJT NPN 5V 0.035A 4-Pin Thin-Type Super Mini-Mold T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-343 |
| Collector Base Voltage (VCBO) | 13V |
| Collector Emitter Breakdown Voltage | 5V |
| Continuous Collector Current | 35mA |
| Emitter Base Voltage (VEBO) | 1.5V |
| Gain | 17dB |
| Height | 0.59mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Collector Current | 35mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 175mW |
| Mount | Surface Mount |
| Operating Frequency | 25000 MHz (Typ) |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Transition Frequency | 25GHz |
| Width | 1.25mm |
| RoHS | Compliant |