Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CEL NESG260234-T1-AZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-343 |
| Collector Emitter Breakdown Voltage | 9.2V |
| Collector-emitter Voltage-Max | 9.2V |
| Continuous Collector Current | 600mA |
| Emitter Base Voltage (VEBO) | 2.8V |
| Gain | 12dB |
| hFE Min | 80 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 9.2V |
| Max Collector Current | 600mA |
| Max Power Dissipation | 1.9W |
| Mount | Surface Mount |
| Operating Frequency | 900 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Transition Frequency | 20GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL NESG260234-T1-AZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
