The NESG7030M04-T2-A is a surface-mount NPN bipolar junction transistor with a collector-emitter breakdown voltage of 4.3V and a maximum collector current of 30mA. It has a maximum power dissipation of 125mW and operates at frequencies up to 2 GHz. The transistor is packaged in tape and reel quantities of 3000 and is lead-free compliant.
Checking distributor stock and pricing after the page loads.
| Collector Emitter Breakdown Voltage | 4.3V |
| Collector-emitter Voltage-Max | 4.3V |
| Continuous Collector Current | 30mA |
| Gain | 21dB |
| Lead Free | Lead Free |
| Max Collector Current | 30mA |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Operating Frequency | 2 GHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Transition Frequency | 5.8GHz |
| RoHS | Compliant |