CEL NR8300FP-CC-AZ technical specifications.
| Package/Case | Module |
| Forward Current | 10mA |
| Height | 7.2mm |
| Length | 24.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5 |
| Responsivity | 0.96A/W |
| Reverse Voltage (DC) | 70V |
| RoHS | Compliant |
Download the complete datasheet for CEL NR8300FP-CC-AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.