Ambient Light Sensor 6-Pin SON
CEL PH5504A2NA1-Y-A technical specifications.
| Package/Case | SON |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Wavelength | 530nm |
| RoHS | Compliant |
Download the complete datasheet for CEL PH5504A2NA1-Y-A to view detailed technical specifications.
No datasheet is available for this part.