
The CEL PS710A-1A is a solid state relay with a SPST configuration, capable of handling a maximum load current of 1.8A and input current of 50mA. It features an on-state resistance of 200mR and operates within a temperature range of -40°C to 85°C. The relay is packaged in a DIP format and is available in quantities of 50, with a rail/Tube packaging option. It is suitable for use in a variety of applications, including those requiring AC and DC output.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CEL PS710A-1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Input Current | 50mA |
| Load Current | 1.8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| On-State Resistance | 200mR |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS710A-1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.