
The PS710AL-1A-E3 is a solid state relay from CEL, featuring a surface mount package and a maximum load current of 1.8A. It has an on-state resistance of 200mR and is available in a tape and reel packaging with 1000 units per package. This relay is suitable for use in a variety of applications and is designed to meet the needs of modern electronics design.
CEL PS710AL-1A-E3 technical specifications.
| Package/Case | SMD/SMT |
| Load Current | 1.8A |
| Mount | Surface Mount |
| On-State Resistance | 200mR |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS710AL-1A-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
