The CEL PS7112-1A is a solid state relay with a maximum output voltage of 100V and a maximum output current of 400mA. It features a single pole single throw configuration and an on-state resistance of 6 ohms. The relay is packaged in a DIP package and is mounted through a hole. It is designed for use in applications where a high current is required, such as in industrial control systems. The relay is lead-free, but contains lead, and is available in quantities of 50 per rail or tube packaging.
CEL PS7112-1A technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Load Current | 200mA |
| Mount | Through Hole |
| On-State Resistance | 6R |
| Output Current | 400mA |
| Output Voltage | 100V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.