
The PS7113-1A is a solid state relay with a DIP package and through hole mount. It can handle a load current of 350mA and has an on-state resistance of 2.5 ohms. The relay is available in a package quantity of 50 and is packaged in a rail or tube. It is a single pole single throw (SPST) relay with a termination of PC pin. The PS7113-1A is part of the PS series and is an OCMOS type relay.
CEL PS7113-1A technical specifications.
| Package/Case | DIP |
| Load Current | 350mA |
| Mount | Through Hole |
| On-State Resistance | 2.5R |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS7113-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.