
The PS7113-2A is a solid state relay with a throw configuration of SPST and DPST, capable of handling a load current of 350mA. It features an on-state resistance of 2.5 ohms and is packaged in a DIP format for through hole mounting. Available in quantities of 50, this relay is suitable for a variety of applications and is packaged in a rail/tube format for easy handling.
CEL PS7113-2A technical specifications.
| Package/Case | DIP |
| Load Current | 350mA |
| Mount | Through Hole |
| On-State Resistance | 2.5R |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | PC Pin |
| Throw Configuration | SPST, DPST |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS7113-2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.