Relay SSR 50mA 1.4V DC-IN 0.35A 100V AC/DC-OUT 6-Pin PDIP SMD Magazine
Checking distributor stock and pricing after the page loads.
CEL PS7113L-1A-A technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Lead Free | Lead Free |
| Load Current | 350mA |
| Mount | Surface Mount |
| On-State Resistance | 2.5R |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.