The PS7113L-1A-E4-A is a solid state relay with a SPST throw configuration, capable of handling 350mA load current and 50mA input current. It is packaged in a surface mount SMD/SMT package with gull wing termination. The relay is available in quantities of 1000, packaged on tape and reel. It is suitable for use in a variety of applications, including those requiring AC and DC output.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Load Current | 350mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |