
The PS7113L-2A-A is a solid state relay with a load current of 350mA and an on-state resistance of 2.5 ohms. It is packaged in a surface mount SMD/SMT package and is available in quantities of 50. The relay is lead free and has a termination style of gull wing. It is a DPST throw configuration relay with a series designation of PS and an OCMOS type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CEL PS7113L-2A-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS7113L-2A-A technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Load Current | 350mA |
| Mount | Surface Mount |
| On-State Resistance | 2.5R |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for CEL PS7113L-2A-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
