CEL PS7122-1A technical specifications.
| Package/Case | DIP |
| Input Current | 50mA |
| Load Current | 200mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | PS, OCMOS |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS7122-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.