The PS7122AL-1C-A is a solid state relay with a package quantity of 50 units per rail or tube packaging. It features an on-state resistance of 8 ohms and a throw configuration of single pole double throw. The relay is designed for surface mount applications and has a termination type of gull wing. It operates with an input current of 50 milliamperes and a load current of 200 milliamperes.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Load Current | 200mA |
| Mount | Surface Mount |
| On-State Resistance | 8R |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| RoHS | Compliant |