
The CEL PS7122AL-1C-E3-A is a surface mount solid state relay with a maximum load current of 200mA and on-state resistance of 8 ohms. It is available in a package quantity of 1000 and packaged in tape and reel. The relay is suitable for use in AC and DC output applications and has a termination type of gull wing.
CEL PS7122AL-1C-E3-A technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Load Current | 200mA |
| Mount | Surface Mount |
| On-State Resistance | 8R |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for CEL PS7122AL-1C-E3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
