
The CEL PS7122AL-2B-A is a solid state relay with a DPST throw configuration, capable of handling up to 200mA of load current and 50mA of input current. It features an on-state resistance of 8 ohms and is packaged in a surface mount SMD/SMT package. The relay is available in quantities of 50 and is packaged in rail or tube packaging. It is suitable for use in a variety of applications, including AC and DC output circuits.
Sign in to ask questions about the CEL PS7122AL-2B-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS7122AL-2B-A technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Load Current | 200mA |
| Mount | Surface Mount |
| On-State Resistance | 8R |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for CEL PS7122AL-2B-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.