
The PS7122L-1A-A is a solid state relay with a load current rating of 200mA and on-state resistance of 5 ohms. It is available in a surface mount package with a gull wing termination. The relay is part of the PS series, which is an OCMOS design. It is packaged in a rail or tube format with 50 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CEL PS7122L-1A-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS7122L-1A-A technical specifications.
| Package/Case | SMD/SMT |
| Load Current | 200mA |
| Mount | Surface Mount |
| On-State Resistance | 5R |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for CEL PS7122L-1A-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
