Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CEL PS7141-2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS7141-2B technical specifications.
| Package/Case | DIP |
| Input Current | 50mA |
| Load Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | PS, OCMOS |
| Termination | PC Pin |
| Throw Configuration | DPST, SPST |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS7141-2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
