
The PS7141E-1A-A is a solid state relay with a DIP package and through hole mount. It has an input current of 50mA and a load current of 120mA. The relay is available in a package quantity of 50 and is packaged in rail/Tube. It is a single pole single throw (SPST) relay with a PC pin termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CEL PS7141E-1A-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Input Current | 50mA |
| Load Current | 120mA |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for CEL PS7141E-1A-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
