Relay SSR 50mA 1.4V DC-IN 0.1A 400V AC/DC-OUT 8-Pin PDIP Magazine
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Load Current | 100mA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Series | PS, OCMOS |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |