
The PS7141L-1A-E3-A is a solid state relay with a SPST throw configuration, capable of handling 150mA load current and 50mA input current. It is packaged in a surface mount SMD/SMT package, suitable for automated assembly. The relay is available in quantities of 1000, packaged on tape and reel for easy handling. It is designed for use in AC and DC output applications.
Sign in to ask questions about the CEL PS7141L-1A-E3-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS7141L-1A-E3-A technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Load Current | 150mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for CEL PS7141L-1A-E3-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
