
The PS7141L-1C is a solid state relay with a maximum on-state resistance of 30 ohms and a load current of 150 milliamps. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The relay is available in a package quantity of 50 units, packaged in rail or tube packaging.
CEL PS7141L-1C technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Load Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| On-State Resistance | 30R |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | Gull Wing |
| Throw Configuration | SPST, SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS7141L-1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.