
The PS7141L-1C-A is a 50mA 150mA SPDT solid state relay with lead free construction and a surface mount package. It has an on-state resistance of 30 ohms and is available in a package quantity of 50. The relay is packaged in a rail/Tube and features a gull wing termination. It is suitable for use in a variety of applications and is part of the PS series of OCMOS relays.
CEL PS7141L-1C-A technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Lead Free | Lead Free |
| Load Current | 150mA |
| Mount | Surface Mount |
| On-State Resistance | 30R |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for CEL PS7141L-1C-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
