The PS7141L-1C-E3-A is a solid state relay with a package quantity of 1000 units per reel, packaged in tape and reel format. It has a surface mount configuration with a gull wing termination. The relay is capable of handling an input current of 50mA and a load current of 150mA. It belongs to the PS series of OCMOS solid state relays.
Checking distributor stock and pricing after the page loads.
CEL PS7141L-1C-E3-A technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Load Current | 150mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | PS, OCMOS |
| Termination | Gull Wing |
| Throw Configuration | SPDT, SPST |
| RoHS | Compliant |
No datasheet is available for this part.