
SSR RELAY SPST-NO 150MA 0-400V
Checking distributor stock and pricing after the page loads.
CEL PS7141L-2A technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Load Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| On-State Resistance | 30R |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | Gull Wing |
| Throw Configuration | SPDT, DPST |
| RoHS | Not Compliant |
No datasheet is available for this part.
