The PS7141L-2A-E5-A is a DPST/SPST solid state relay with a load current of 150mA and an input current of 50mA. It features a lead-free termination and a gull wing package. This relay is suitable for surface mount applications and is available in quantities of 1000 per reel. The PS7141L-2A-E5-A operates within a temperature range that is not specified in the provided data.
Checking distributor stock and pricing after the page loads.
CEL PS7141L-2A-E5-A technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Lead Free | Lead Free |
| Load Current | 150mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | PS, OCMOS |
| Termination | Gull Wing |
| Throw Configuration | DPST, SPST |
| RoHS | Compliant |
No datasheet is available for this part.