The PS7141L-2B-A is a solid state relay with a DPST configuration, capable of handling up to 150mA of load current and featuring an on-state resistance of 30 ohms. It is packaged in a surface mount SMD/SMT package, suitable for automated assembly. The relay is available in quantities of 50 and is packaged in rail or tube packaging for easy handling and storage.
CEL PS7141L-2B-A technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Load Current | 150mA |
| Mount | Surface Mount |
| On-State Resistance | 30R |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| RoHS | Compliant |
No datasheet is available for this part.