
The CEL PS7141L-2B-E3-A is a solid state relay with a maximum input current of 50mA and a maximum load current of 150mA. It features an on-state resistance of 30 ohms and is packaged in a surface mount SMD/SMT package. The relay is available in quantities of 1000 and is supplied on a tape and reel. It is designed for use in a variety of applications and is suitable for use in a range of operating temperatures.
Sign in to ask questions about the CEL PS7141L-2B-E3-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS7141L-2B-E3-A technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Load Current | 150mA |
| Mount | Surface Mount |
| On-State Resistance | 30R |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for CEL PS7141L-2B-E3-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
