The PS7142-2B-A is a solid state relay with a DIP package and through hole mount. It has an on-state resistance of 12 ohms and can handle input and load currents of 50mA and 200mA, respectively. The relay is available in a package quantity of 50 and is packaged in a rail or tube format. It is designed for use in AC and DC output applications.
Checking distributor stock and pricing after the page loads.
CEL PS7142-2B-A technical specifications.
| Package/Case | DIP |
| Input Current | 50mA |
| Load Current | 200mA |
| Mount | Through Hole |
| On-State Resistance | 12R |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
No datasheet is available for this part.