The PS7142L-2A-E4-A is a DPST solid state relay from CEL, featuring a 10R on-state resistance and a maximum load current of 200mA. It is available in a surface mount package, suitable for automated assembly. The relay is rated for an input current of 50mA and is packaged in quantities of 1000 on tape and reel. It is designed for use in a variety of applications, including AC and DC output control.
Checking distributor stock and pricing after the page loads.
CEL PS7142L-2A-E4-A technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Load Current | 200mA |
| Mount | Surface Mount |
| On-State Resistance | 10R |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| RoHS | Compliant |
No datasheet is available for this part.