
The PS7160L-1A is a solid state relay with a package quantity of 50 units per rail or tube. It features a surface mount design with a gull wing termination and a throw configuration of single pole single throw. The relay has an on-state resistance of 50 ohms and a maximum load current of 90 milliamps. It is suitable for use in a variety of applications and is packaged in a rail or tube format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CEL PS7160L-1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS7160L-1A technical specifications.
| Package/Case | SMD/SMT |
| Load Current | 90mA |
| Mount | Surface Mount |
| On-State Resistance | 50R |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS7160L-1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.