The PS7160L-2A-E3-A is a solid state relay with a DPST throw configuration, rated for 90mA load current and 50mA input current. It features lead-free construction and is packaged in a surface-mount gull wing package. Available in quantities of 1000, this relay is suitable for use in a variety of applications. The relay is packaged on a tape and reel for easy handling and installation.
Checking distributor stock and pricing after the page loads.
CEL PS7160L-2A-E3-A technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Lead Free | Lead Free |
| Load Current | 90mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| RoHS | Compliant |
No datasheet is available for this part.