The PS7200A-1A-E3-A is a solid state relay with a package quantity of 900 units per reel. It has a surface mount package with gull wing termination. The relay has a throw configuration of SPST and a series designation of PS and OCMOS. The relay can handle an input current of 50mA and a load current of 100mA. It has an on-state resistance of 12 ohms.
Checking distributor stock and pricing after the page loads.
CEL PS7200A-1A-E3-A technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Load Current | 100mA |
| Mount | Surface Mount |
| On-State Resistance | 12R |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.