Relay Ssr 20MA 0.5V Dc-in 0.1A 40V Ac/dc-out 4-PIN Sop Emboss T/r
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Input Current | 50mA |
| Load Current | 100mA |
| Mount | Surface Mount |
| On-State Resistance | 12R |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |