Solid State Relays 1-Ch Normally Open
Checking distributor stock and pricing after the page loads.
CEL PS7200A-1A-F3 technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Lead Free | Contains Lead |
| Load Current | 100mA |
| Mount | Surface Mount |
| On-State Resistance | 12R |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.