CEL PS7200B-1A technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Load Current | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| On-State Resistance | 1.5R |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS7200B-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.