The PS7200B-1A-F3 is a solid state relay with a SPST throw configuration and a load current of 250mA. It is packaged in a SOP package and features a surface mount termination. The relay has an on-state resistance of 1.5 ohms and is available in quantities of 3500 per reel. This device is suitable for use in a variety of applications, including those requiring AC and DC output.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Load Current | 250mA |
| Mount | Surface Mount |
| On-State Resistance | 1.5R |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Not Compliant |