
The PS7200E-1A-F3 is a solid state relay with a SPST configuration and a maximum load current of 250mA. It features an on-state resistance of 1.6 ohms and is available in a SOP package, suitable for surface mount applications. The relay is part of the PS series, which includes OCMOS technology. It is available in quantities of 3500 units per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CEL PS7200E-1A-F3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS7200E-1A-F3 technical specifications.
| Package/Case | SOP |
| Load Current | 250mA |
| Mount | Surface Mount |
| On-State Resistance | 1.6R |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS7200E-1A-F3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.