
The PS7200H-1A is a solid state relay with an on-state resistance of 3.5 ohms and a load current of 160 milliamperes. It is packaged in a SOP package and is designed for surface mount applications. The relay is available in quantities of 100 and is packaged in a rail or tube format. The PS7200H-1A is a single pole single throw relay, suitable for use in a variety of AC and DC output applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CEL PS7200H-1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS7200H-1A technical specifications.
| Package/Case | SOP |
| Load Current | 160mA |
| Mount | Surface Mount |
| On-State Resistance | 3.5R |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS7200H-1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
