The PS7200H-1A-F3 is a solid state relay with a throw configuration of SPST and a load current of 160mA. It is packaged in a SOP case and mounted on the surface. The relay has an on-state resistance of 3.5 ohms. It is available in quantities of 3500 and packaged on tape and reel for easy handling.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Load Current | 160mA |
| Mount | Surface Mount |
| On-State Resistance | 3.5R |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Not Compliant |