The CEL PS7200K-1A-F3 is a solid state relay with a throw configuration of SPST and an on-state resistance of 2 ohms. It has a load current of 200 milliamps and is packaged in a surface mount SOP package. The relay is available in quantities of 3500 and is packaged on tape and reel for easy mounting. It is suitable for use in a variety of applications, including those with AC and DC output.
Checking distributor stock and pricing after the page loads.
CEL PS7200K-1A-F3 technical specifications.
| Package/Case | SOP |
| Load Current | 200mA |
| Mount | Surface Mount |
| On-State Resistance | 2R |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.