CEL PS7200R-1A technical specifications.
| Package/Case | SOP |
| Load Current | 120mA |
| Mount | Surface Mount |
| On-State Resistance | 12.5R |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS7200R-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.