Ssr Ocmos Fet 120MA No 4-SOP
Checking distributor stock and pricing after the page loads.
CEL PS7200R-1A-A technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Load Current | 120mA |
| Mount | Surface Mount |
| On-State Resistance | 12.5R |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.