The CEL PS7200R-1A-E3-A is a solid state relay with a SPST throw configuration and on-state resistance of 12.5 ohms. It can handle a load current of up to 120mA and an input current of 50mA. The relay is packaged in a SOP case and is designed for surface mount applications. It is lead free and available in quantities of 900 per reel.
Checking distributor stock and pricing after the page loads.
CEL PS7200R-1A-E3-A technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Lead Free | Lead Free |
| Load Current | 120mA |
| Mount | Surface Mount |
| On-State Resistance | 12.5R |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.