The PS7200R-1A-L-A is a solid state relay with a SPST throw configuration and on-state resistance of 12.5 ohms. It can handle an input current of 50 mA and a load current of 120 mA. The relay is packaged in a SOP package and is designed for surface mount applications. It is available in quantities of 100 and comes in a rail/ tube packaging format.
Checking distributor stock and pricing after the page loads.
CEL PS7200R-1A-L-A technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Load Current | 120mA |
| Mount | Surface Mount |
| On-State Resistance | 12.5R |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.