The PS7200U-1A-E3-A is a surface mount solid state relay with a package quantity of 900 units per reel. It features a throw configuration of single pole single throw and a termination style of gull wing. The relay has an on-state resistance of 25 ohms and is rated for an input current of 50 milliamps and a load current of 40 milliamps.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Input Current | 50mA |
| Load Current | 40mA |
| Mount | Surface Mount |
| On-State Resistance | 25R |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Series | PS, OCMOS |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |